Molex 36536-0001 technical specifications.
| Package/Case | 0001 |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 5.8mm |
| ELV | Compliant |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 5.8mm |
| Length | 23.62mm |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2300 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 42023 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 36536-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.