This 2-contact HDR wire-to-board header features a 6.35mm pitch and is designed for through hole mounting. It is suitable for applications where a secure connection is required. The header is manufactured by Molex and is part of the 36538-0001 product series. The header is available in various configurations to meet different design requirements.
Molex 36538-0001 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 6.35mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 36538-0001 to view detailed technical specifications.
No datasheet is available for this part.