
This 7-position rectangular connector features 7 contacts and a current rating of 9A. It has a voltage rating of 600V and is designed for through-hole mounting. The connector is made from bronze with a tin and lead plating and is compliant with RoHS regulations. It has a flammability rating of UL94 V-0 and is non-compliant with glow wire standards. The operating temperature range is -55°C to 105°C.
Molex 36538-0007 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 9A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 520 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 36538 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 36538-0007 to view detailed technical specifications.
No datasheet is available for this part.