Molex 36538-0010 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 12A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 880 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Series | 36538 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 36538-0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.