This 15-contact male header features a commercial reliability rating and is designed for straight mounting on a 5-row PCB. The insulator is made of polyester and is colored white. The contacts are plated with 20u of tin/lead and are terminated with solder. The connector meets the UL 94V-0 flammability standard.
Molex 36538-0016 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYESTER |
| Total Number of Contacts | 15 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Insulator Color | WHITE |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 5 |
| Plating Thickness | 20u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN/LEAD |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Molex 36538-0016 to view detailed technical specifications.
No datasheet is available for this part.