Molex 36563-0019 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 9A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | No |
| Series | 36563 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 36563-0019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
