Molex 36638-0006 technical specifications.
| Contact Plating | Tin |
| Current Rating | 8A |
| Glow Wire Compliant | Non-compliant |
| Material | Brass |
| Number of Circuits | 36 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 36638-0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.