Molex 36638-0012 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Length | 168mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Series | CMC 36638 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 36638-0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.