Molex 36638-0014 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 6A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Material | Brass |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 72 |
| Number of Contacts | 96 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 42 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | 36638 |
| Termination | Solder |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Molex 36638-0014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.