The Molex 366380008 is a 36-contact HDR rectangular connector with a 2.5mm terminal pitch. It features a right-angle body orientation and a termination method of solder. The connector is rated for a maximum current of 6A per contact and a maximum voltage of 14VDC. It has a minimum operating temperature of -40°C and a maximum operating temperature of 100°C. The connector is designed for through-hole mounting.
Molex 366380008 technical specifications.
| Type | CMC |
| Contact Gender | HDR |
| Number of Contacts | 36 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Max Current Rating | 6/ContactA |
| Max Voltage Rating | 14VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 366380008 to view detailed technical specifications.
No datasheet is available for this part.