Molex 366380009 technical specifications.
| Type | CMC |
| Contact Gender | HDR |
| Number of Contacts | 36 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Max Current Rating | 6/ContactA |
| Max Voltage Rating | 14VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 366380009 to view detailed technical specifications.
No datasheet is available for this part.