Molex 36648-0004 technical specifications.
| Contact Type | Pin, Socket |
| Flammability Rating | UL94 V-2 |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Pitch | 6.35mm |
| Series | 36648 |
| RoHS | Compliant |
Download the complete datasheet for Molex 36648-0004 to view detailed technical specifications.
No datasheet is available for this part.