
Male, straight, signal wire terminal for cable mounting. Features brass contacts with tin plating, rated for 20A. Designed for 12-10 AWG wire, with a 2mm pitch and 5 rows. This component is RoHS compliant and low halogen.
Molex 36663-0001 technical specifications.
| Package/Case | 0001 |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 20A |
| Depth | 4.27mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 5.01mm |
| Mount | Cable |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 2300 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 36663 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 36663-0001 to view detailed technical specifications.
No datasheet is available for this part.