Molex 36663-0002 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 36663 |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 36663-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.