Molex 36664-0002 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.27mm |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 5.01mm |
| Length | 20.05mm |
| Material | Brass |
| Max Current Rating | 20A |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 36664-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.