Molex 36697-0002 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Male to Male |
| Jacket Material | PVC |
| Lead Length | 2m |
| Length | 2m |
| Mating Cycles | 20000 |
| Number of Circuits | 16 |
| Number of Conductors | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 36697 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 36697-0002 to view detailed technical specifications.
No datasheet is available for this part.