Molex 36697-0021 technical specifications.
| Color | Black |
| Connector Type A | Rectangular |
| Connector Type B | USB |
| Current Rating | 1.5A |
| Gender | Male to Male |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 1m |
| Max Current Rating | 1.5A |
| Number of Conductors | 4 |
| Packaging | Bulk |
| Series | HandyLink |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, PVC |
| RoHS | Compliant |
Download the complete datasheet for Molex 36697-0021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.