Molex 36697-0031 technical specifications.
| Current Rating | 1.5A |
| Gender | Male |
| Jacket Material | PVC |
| Length | 1m |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 36697 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Molex 36697-0031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.