Molex 36697-0091 technical specifications.
| Connector Type B | USB |
| Current Rating | 1.5A |
| Gender | Male to Female |
| Jacket Material | PVC |
| Length | 2m |
| Number of Conductors | 4 |
| Packaging | Bulk |
| Series | 36697 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 36697-0091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.