Molex 366970001 technical specifications.
| Color | Black |
| Current Rating | 1.5A |
| Gender | Male to Male |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 3.28foot |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 16 |
| Number of Conductors | 4 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HandyLink™ |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round, PVC |
| RoHS | Compliant |
Download the complete datasheet for Molex 366970001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.