Molex 36759-0102 technical specifications.
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Orientation | Vertical |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 36759-0102 to view detailed technical specifications.
No datasheet is available for this part.