
The Molex 36783-1202 is a 12-position right angle rectangular connector with a current rating of 10.5A and a voltage rating of 28V. It is designed for through hole mount and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. This connector is not compliant with glow wire standards.
Molex 36783-1202 technical specifications.
| Contact Gender | Male |
| Current Rating | 10.5A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 168 |
| Packaging | Bulk |
| Pitch | 3.2mm |
| Series | 36783 |
| Termination | SMD/SMT |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Molex 36783-1202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
