Molex 367831208 technical specifications.
| Terminal Pitch (mm) | 3.5 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 5.93 |
| Product Length (mm) | 62 |
| Product Height (mm) | 26.1 |
| Product Weight (g) | 8.749 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Polarization Type | Center Key |
| Max Current Rating | 10.5/ContactA |
| Max Voltage Rating | 28VDC |
| Tradename | MX120G™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 367831208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.