Molex 36792-1201 technical specifications.
| Body Material | Nylon, Glass, Polyamide |
| Current Rating | 10.5A |
| Depth | 24.72mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 34.98mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 36792 |
| Termination | Crimp |
| Voltage Rating | 28V |
| Width | 29.74mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 36792-1201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.