Molex 36799-0001 technical specifications.
| Package/Case | 0001 |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Female |
| Current Rating | 10.5A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MX120G |
| Termination | Crimp |
| Voltage Rating | 28V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 36799-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.