Molex 36799-0002 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 10.5A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 1.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 36799 |
| Termination | Crimp |
| DC Rated Voltage | 28V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 36799-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.