
Molex 36804-0001 technical specifications.
| Package/Case | 0001 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Mount | Socket |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MX120G |
| RoHS | Compliant |
Download the complete datasheet for Molex 36804-0001 to view detailed technical specifications.
No datasheet is available for this part.