Molex 36876-0001 technical specifications.
| Body Material | Metal |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Tin |
| Halogen Free | Low Halogen |
| Reach SVHC Compliant | Unknown |
| Tab Thickness | 0.25mm |
| Tab Width | 1.95mm |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 36876-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.