Molex 3765N technical specifications.
| Gender | Male |
| Max Voltage Rating (DC) | 250.6kV |
| Mount | Cable |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 3765N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
