Molex 38-00-0887 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 4.5A |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | 2599 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38-00-0887 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.