Right angle board connector, featuring 2 contacts in a single row with a 2.54mm pitch. This female receptacle utilizes bronze contacts with tin plating, offering a 2.5A current rating and 250V voltage rating. Designed for through-hole mounting with solder termination, it has a white, low halogen housing and is RoHS compliant.
Molex 38-00-1332 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 7.87mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38-00-1332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.