
Rectangular PC board connector, right-angle orientation, featuring 4 circuits and a 2.54mm pitch. This receptacle offers a 2.5A current rating and 250V voltage rating, with tin-plated bronze contacts. Constructed from white Nylon, it meets UL94 V-0 flammability standards and is low halogen. Designed for through-hole mounting with solder termination, it operates within a 0°C to 75°C temperature range.
Molex 38-00-1334 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Pitch | 2.54mm |
| Material | Nylon |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2304 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38-00-1334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.