
Right angle female header connector with 18 contacts in a single row, featuring a 2.54mm pitch and solder termination. This low halogen, RoHS compliant component offers a 2.5A current rating and 250V voltage rating, with a white insulator and bronze contacts plated in tin. Operating temperature range is 0°C to 75°C, with a depth of 7.87mm and length of 45.62mm.
Molex 38-00-1348 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 7.87mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Length | 45.62mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1134 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38-00-1348 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.