18-position, 1-row, straight PCB socket strip with a 2.54mm pitch. Features female socket contacts made of bronze with tin plating, rated for 2.5A and 250V. This through-hole mount component has a white housing, a depth of 7.7mm, and a length of 45.62mm. Operating temperature range is 0°C to 75°C. It is RoHS compliant and low halogen.
Molex 38-00-1408 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 7.7mm |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Length | 45.62mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1134 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38-00-1408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.