Molex 38-00-1427 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 38-00-1427 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.