15-circuit, single-row, straight PCB header assembly featuring a 2.54mm pitch. This receptacle-style connector offers a 2.5A current rating and 250V voltage rating, constructed with white nylon housing and tin-plated bronze female socket contacts. Designed for through-hole mounting and solder termination, it meets UL94 V-0 flammability standards and is RoHS compliant.
Molex 38-00-1435 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 7.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Material | Nylon |
| Mount | Through Hole |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1296 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38-00-1435 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.