The Molex 38-00-2020 is a 10-position, 1-row connector with a 5.08mm pitch and through hole termination. It features a brass contact material with gold plating and a current rating of 7A. The connector is rated for 250V and is available in packaging quantities of 50 units per bag. It is compliant with RoHS regulations.
Molex 38-00-2020 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 7A |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bag |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | 3061 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38-00-2020 to view detailed technical specifications.
No datasheet is available for this part.