
6-circuit, 1-row receptacle header with 2.54mm pitch, designed for IDC termination. Features brass contacts with tin plating, rated for 4A current and 300V AC working voltage. Constructed from white Nylon material, it operates within a temperature range of -20°C to 106°C and meets UL94 V-2 flammability standards. This low halogen component is RoHS compliant and supports wire gauges from 28AWG to 26AWG.
Molex 38-00-2096 technical specifications.
| Color | White |
| Contact Current Rating | 2.5A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 4A |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Pitch | 2.54mm |
| Material | Nylon |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 7720 |
| Termination | IDC |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 26AWG |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38-00-2096 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.