Molex 38-00-2397 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 7690 |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Molex 38-00-2397 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.