Molex 38-00-4903 technical specifications.
| Package/Case | 200 |
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 11.43mm |
| Contact Plating | Tin |
| Current Rating | 4.5A |
| Gender | Male |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Positions Loaded | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 2599 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38-00-4903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
