Molex 38-00-7250 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 6410 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 38-00-7250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.