
This straight, through-hole mounted header features a 5.08mm lead pitch and accommodates 4 circuits within its 5 positions. Constructed with brass contacts plated in tin, it offers a current rating of 4.5A and a voltage rating of 250V. The natural colored housing has a depth of 6.35mm and a length of 28.4mm, operating within a temperature range of 0°C to 50°C.
Molex 38-00-7483 technical specifications.
| Package/Case | 200 |
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 11.43mm |
| Contact Plating | Tin |
| Current Rating | 4.5A |
| Depth | 6.35mm |
| Gender | Male |
| Housing Color | Natural |
| Lead Pitch | 5.08mm |
| Length | 28.4mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 5 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | KK |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38-00-7483 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
