Molex 38-00-8241 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 15 |
| Pitch | 3.96mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 38-00-8241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.