The Molex 38001344 is a 14-contact right angle socket strip with a terminal pitch of 2.54mm. It has a maximum operating temperature range of -40 to 105 degrees Celsius and is rated for 500V and 2.5A per contact. The connector is designed for through-hole mounting and has a height of 7.7mm. It is suitable for use in applications where a high-reliability connection is required.
Molex 38001344 technical specifications.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 500V |
| Tradename | KK® |
| Height | 7.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 38001344 to view detailed technical specifications.
No datasheet is available for this part.