Molex 38002-0157 technical specifications.
| Contact Material | Brass |
| Lead Free | Lead Free |
| Material | Thermoplastic, Brass, Tin |
| Number of Circuits | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Series | 38002 |
| RoHS | Compliant |
Download the complete datasheet for Molex 38002-0157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.