Molex 38002-0159 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 28.24mm |
| Material | Thermoplastic, Brass, Tin |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Pitch | 5.08mm |
| Series | 38002 |
| Termination | Solder |
| Thickness | 0.032inch |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Molex 38002-0159 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.