Molex 38002-0266 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Zinc |
| Current Rating | 20A |
| Depth | 7.92mm |
| Insulation | Non-Insulated |
| Length | 22.61mm |
| Material | Thermoplastic |
| Number of Positions | 26 |
| Packaging | Tape and Reel |
| Series | 38002 |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38002-0266 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.