Molex 38002-0331 technical specifications.
| Depth | 7.92mm |
| Length | 18.26mm |
| Material | Thermoplastic |
| Number of Circuits | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Primary Type | JUMPER |
| Reach SVHC Compliant | Unknown |
| Series | 38002 |
| RoHS | Compliant |
Download the complete datasheet for Molex 38002-0331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.