Molex 38002-0333 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Depth | 7.92mm |
| Length | 18.26mm |
| Material | Thermoplastic |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Primary Type | JUMPER |
| Reach SVHC Compliant | Unknown |
| Series | 38002 |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38002-0333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
