Molex 38002-0442 technical specifications.
| Body Material | Brass |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Pitch | 14.26mm |
| Series | 38002 |
| RoHS | Compliant |
Download the complete datasheet for Molex 38002-0442 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.